
1/3
Collection
LED wired
HLMP-CB3B-UV0DD
Blue
3.2 V
20 mA
3.2 V
20 mA
5 mm
Radial lead
Outline B
5500 mcd
470 nm
30°
Non-tinted
Water clear
LED 5 mm
InGaN
Circular
(Ø) 5 mm
-40 °C
85 °C
5 mm
1 pc(s)
Not dyed / Clear
-40 - +85 °C
5 mm
Datasheet 181210 Broadcom HLMP-CB3B-UV0DD LED wired Blue Circular 5 mm 5500 mcd 30 ° 20 mA 3.2 V
User & Safety Instructions 181210 Broadcom HLMP-CB3B-UV0DD LED wired Blue Circular 5 mm 5500 mcd 30 ° 20 mA 3.2 V
€ 3.27€ 2.47*
The necessary accessories are required to use the article as described.