• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HLMP-CM3B-Z10DD LED wired Green Circular 5 mm 21000 mcd 30 ° 20 mA 3.2 V

1/3
Collection
Product type
LED wired
Forward voltage U(F)
3.2 V
Forward current I(F)
20 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

970 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.79 / piece)
€ 5.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

HLMP-CM3B-Z10DD

Factory colour

Green

Forward voltage U(F)

3.2 V

Forward current I(F)

20 mA

Operating voltage

3.2 V

Operating current

20 mA

Casing

5 mm

Type

Radial lead

Case type

Outline B

Light intensity I(V)

21000 mcd

Wavelength

525 nm

Radiation angle

30°

Type (LEDs)

Non-tinted

Water clear

Technology

InGaN

Lens type

Circular

Dim

(Ø) 5 mm

Min. temperature

-40 °C

Max. temperature

85 °C

(Ø)

5 mm

Content

1 pc(s)

Type

Not dyed / Clear

Operating temperature

-40 - +85 °C

Casing

5 mm

Documents & Downloads

Datasheet

Datasheet 181213 Broadcom HLMP-CM3B-Z10DD LED wired Green Circular 5 mm 21000 mcd 30 ° 20 mA 3.2 V

User & Safety Instructions

User & Safety Instructions 181213 Broadcom HLMP-CM3B-Z10DD LED wired Green Circular 5 mm 21000 mcd 30 ° 20 mA 3.2 V

Description

This LED provides for excellent light output for excellent readability in sunlight / outdoor applications, and a constant light output over a long time

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.16€ 7.36*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)