• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HSMD-C191 SMD LED 0603 Orange 8 mcd 170 ° 20 mA 2.2 V Tape cut

1/2
Packaging type
Tape cut
Product type
SMD LED
Forward voltage U(F)
2.2 V
Forward current I(F)
20 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3215 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.12 / piece)
€ 0.19
-37 %
€ 3.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

SMD LED

Type

HSMD-C191

Factory colour

Orange

Forward voltage U(F)

2.2 V

Forward current I(F)

20 mA

Type

SMD

Type

0603

Light intensity I(V)

8 mcd

Wavelength

604 nm

Radiation angle

170°

Type

Top mount

Min. temperature

-30 °C

Height

0.6 mm

Max. temperature

85 °C

Content

1 pc(s)

52 mW

Operating temperature

-30 - +85 °C

Casing

0603

Documents & Downloads

Datasheet

Datasheet 180484 Broadcom HSMD-C191 SMD LED 0603 Orange 8 mcd 170 ° 20 mA 2.2 V Tape cut

User & Safety Instructions

User & Safety Instructions 180484 Broadcom HSMD-C191 SMD LED 0603 Orange 8 mcd 170 ° 20 mA 2.2 V Tape cut

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.99€ 7.89*

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)