• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HSML-A101-S00J1 SMD LED PLCC2 Orange 220 mcd 120 ° 20 mA 1.9 V Tape cut

1/2
Collection
Packaging type
Tape cut
Product type
SMD LED
Forward voltage U(F)
1.9 V
Forward current I(F)
20 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

858 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.30 / piece)
€ 4.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

SMD LED

Type

HSML-A101-S00J1

Factory colour

Orange

Forward voltage U(F)

1.9 V

Forward current I(F)

20 mA

Type

SMD

Type

PLCC2

Light intensity I(V)

220 mcd

Wavelength

605 nm

Radiation angle

120°

Min. temperature

-55 °C

Max. temperature

100 °C

Content

1 pc(s)

63 mW

Operating temperature

-55 - +100 °C

Casing

PLCC 2

Documents & Downloads

Datasheet

Datasheet 180568 Broadcom HSML-A101-S00J1 SMD LED PLCC2 Orange 220 mcd 120 ° 20 mA 1.9 V Tape cut

User & Safety Instructions

User & Safety Instructions 180568 Broadcom HSML-A101-S00J1 SMD LED PLCC2 Orange 220 mcd 120 ° 20 mA 1.9 V Tape cut

Description

Hints

The housing is suitable for Reflow-soldering.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.79*

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)