• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HSMS-C150 SMD LED 1206 Red 10 mcd 170 ° 20 mA 2.1 V Tape cut

1/2
Collection
Packaging type
Tape cut
Product type
SMD LED
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2340 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.05 / piece)
€ 0.15
-67 %
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

SMD LED

Type

HSMS-C150

Factory colour

Red

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Type

SMD

Type

1206

Light intensity I(V)

10 mcd

Wavelength

626 nm

Radiation angle

170°

Type

Top Mount

Min. temperature

-30 °C

Max. temperature

85 °C

Content

1 pc(s)

65 mW

Operating temperature

-30 - +85 °C

Casing

1206

Documents & Downloads

Datasheet

Datasheet 180669 Broadcom HSMS-C150 SMD LED 1206 Red 10 mcd 170 ° 20 mA 2.1 V Tape cut

User & Safety Instructions

User & Safety Instructions 180669 Broadcom HSMS-C150 SMD LED 1206 Red 10 mcd 170 ° 20 mA 2.1 V Tape cut

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.44€ 4.34*

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)