• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bronze, 3 mm grain KS Tools 963.2550 (Ø x H) 3 mm x 100.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 23 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 7250 standard Weight 30 gFunction attribute 1: Non-sparking Total length L in mm: 100.0 mmMaterial2: Very unbreakable Function attribute 2: Corrosion-resistant Shaft form: Round Diameter tip D in mm: 3 mm
Product type

Puncher

Dim

(Ø x H) 3 mm x 100.0 mm

DIN standard

DIN 7250

Weight

30 g

Content

1 pc(s)

Material

Aluminium

Brass

Height

100.0 mm

Length

100 mm

(Ø)

3 mm

Tip diameter

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703567 Bronze, 3 mm grain KS Tools 963.2550 (Ø x H) 3 mm x 100.0 mm

Conformity certificate

Conformity certificate 2703567 Bronze, 3 mm grain KS Tools 963.2550 (Ø x H) 3 mm x 100.0 mm

Description

In accordance with DIN 7250Shaft correlatesconicalnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.96*

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)