• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bronze EPlus Mounting iron 300 mm KS Tools 963.9776

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Width

19 mm

Product type

Pry bar

Blade width

5 mm

Length

300 mm

Weight

1000 g

Material

Aluminium

Brass

Material properties

anti-corrosive

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745471 Bronze EPlus Mounting iron 300 mm KS Tools 963.9776

Conformity certificate

Conformity certificate 2745471 Bronze EPlus Mounting iron 300 mm KS Tools 963.9776

Description

non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.96*

What kind of Chisels, Pry bars are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)