• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother DCP-J1800DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, Cutter, LAN, Wi-Fi, USB

Eco
1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Brother DCP-J1800DW Multifunction printer

  • Built-in automatic cutting unit: Cuts a DIN A4 sheet in two halves (2 x DIN A5)Up to 17 ppm In B/W and 16.5 pages/min. In colorAutomatic double-sided printing up to DIN A4Print resolution up to 6,000 x 1,200 dpiClosed 150-sheet paper tray, single-sheet feeder20-sheet automatic document feeder (ADF)6.8 cm touchscreen colour displayUSB 2.0, LAN, WLANPrint from smartphone and tablet
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.
  • Award image for Brother DCP-J1800DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, Cutter, LAN, Wi-Fi, USB

Technical specifications

  • RAM 512 MB memoryBrother apps: Creative Centre, Easy Scan to Email, Office Doc Creator, Scan to MobileConnectivity: LAN (10/Base-T/100Base-TX), WLAN (802.11b/g/n, WiFi Direct), Hi-Speed USB 2.0Supplied software - Mac: NewSoft® Presto!® PageManager9 (via optional download)Supplied software - Windows: Brother iPrint&Scan (desktop), ScanSoft® Paperport® 14 SE (via optional download)Mobile connectivity: Brother mobile connect, AirPrint, Mopria, Brother print service pluginResolution (color): Up to 1200 x 600 dpiResolution (B/W): Up to 1200 x 1200 dpiPower consumption: 21 W (operating), 0.9 W (sleep mode), 3 W (sleep mode), 0.2 W (off)Sound power 53 dBMedia formats: Plain paper, inkjet paper, photo paper, recycling paper Duplex/ADF: Normal and recycled paper Paper cassette: DIN A4, LTR, EXE, DIN A5, DIN A6, Photo (102x152 mm), Index card (127x203 mm), Photo-2L (127x178 mm), C5 Envelope, Com-10, DL envelope, Monarch sheet feeder: DIN A4, LTR, EXE,DIN A5, DIN A6,photo(102x152mm),card (127x203mm), photo-L(89x127mm), Photo-2L(127x178mm), C5, Com-10, DLEnvelope, Monarch Print&Cut Function: DIN A4Media grammage: Paper cassette: 64-220 g/m², duplex: 64-105 g/m², ADF: 64-90 g/m², sheet feeder: 64-300 g/m²Paper feeder: 150-sheet paper tray, single-sheet feeder, 20-sheet automatic document feeder (ADF)Paper output: 50 sheetsStandard shelf capacity: 150 sheetsRecommended monthly print volume: 50 - 1,000 pagesScanner type CISScan to: E-mail, image, file, text (OCR)Web-Connect - Print from Box, Dropbox, EVERNOTE,Google Drive™, OneDrive® & OneNote®Web-Connect - Scan to Box, Dropbox, EVERNOTE,Google Drive™, OneDrive® & OneNote®
Product type

Multifunction printer

Functions

Printer, scanner, copier

Print resolution

1200 x 6000 dpi

Print speed (black/white)

17 pages/min

Print speed (colour)

16.5 pages/min

Paper size (max.)

A4

No. of feeders

1

Paper volume

150

Paper load (tray 1)

150 Sheet

Scan resolution

2400 x 1200 dpi

Document feed

20 Sheet

Interfaces

LAN (10/100 Mbps)

Wi-Fi 4 (IEEE 802.11)

Display

6.9 cm Touchscreen- Colour display

Features

Wi-Fi-compatible

ADF

Mobile device print/scan function

Colour display

Touch display

Network-enabled

Automatic cutter

Duplex printing

ADF with cover

Related consumables

LC-421XLBK - 500 pages, LC-421XLC - 500 pages, LC-421XLY - 500 pages, LC-421XLM - 500 pages, LC-421BK - 200 pages, LC-421C - 200 pages, LC-421Y - 200 pages, LC-421M - 200 pages

Type

Colour

Width

400 mm

Height

172 mm

Depth

343 mm

Dim

(W x H x D) 400 x 172 x 343 mm

Factory colour

White

Weight

8.3 kg

Printing technology

Inkjet

Duplex unit

Yes

Network

Yes

Document feeder

Yes

Wi-Fi

Yes

Suitable for

Text document printing (colour)

Text document printing (B/W)

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749653 Brother DCP-J1800DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, Cutter, LAN, Wi-Fi, USB

Warranty Terms

Warranty Terms 2749653 Brother DCP-J1800DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, Cutter, LAN, Wi-Fi, USB

Description

The DCP-J1800DW is a compact device that is perfect for home use. Print in lively colors from everywhere at home, via WLAN - comfortably from your PC, Smartphone or tablet. Print your personal invitations or flyers in the format DIN A5, thanks to the integrated cutting function.

This text is machine translated.

Scope of delivery

  • 4 starter cartridges, black, cyan, magenta, yellow for approximately 200 pages each
  • Power cable;
  • User manual

Hints

Printer cable not included in the delivery!
Please order separately!

System requirements

  • Windows 11, Windows 10, Windows 8.1, Windows 7 SP1, Windows Server 2022, 2019, 2016, 2012, 2012R2.2008 & 2008R2 MacOS X 10.15.x or higher, Linux CUPS, LPD/LPRng (x86/x64 environment)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 350.99*

What kind of Inkjet Multifunction Printers are you looking for?

More interesting products

(*All information is plus legal VAT)