• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother DK-22243 Label roll 102 mm x 30.48 m Paper White 1 pc(s) Permanent adhesive DK22243 All-purpose labels

1/3
Product type
All-purpose labels
Label width
102 mm
Compatible with
Brother
Compatible with
QL-1050
QL-1050N
QL-1060N
Label size
102 mm x 30.48 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Endless roll labels, white, 102 mm x 30.48 m, permanent

  • Original consumables for QL devices continuous labels
  • Award image for Brother DK-22243 Label roll 102 mm x 30.48 m Paper White 1 pc(s) Permanent adhesive DK22243 All-purpose labels

Technical specifications

Product type

All-purpose labels

Label size

102 mm x 30.48 m

Label material

Paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

1 pc(s)

Format

Continuous (variable)

Label width

102 mm

Label length

30.48 m

Suitable for

Direct thermal printer

Compatible with

Brother

Compatible with

QL-1050

QL-1050N

QL-1060N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 629721 Brother DK-22243 Label roll 102 mm x 30.48 m Paper White 1 pc(s) Permanent adhesive DK22243 All-purpose labels

Description

DK label rolls can be used universally and well suited for labelling folders, letters, name plates, test tubes, warehouses, racks, price tags and much more. These are compatible with most of the QL-label printers.

This text is machine translated.

Scope of delivery

  • 1 Roll (102 mm wide/30.48 m length

What kind of Label Printer labels are you looking for?