• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Label roll 152 x 102 mm Paper White 200 pc(s) Permanent adhesive DK11241 Shipping labels

Product type
Shipping labels
Label width
152 mm
Label height
102 mm
Compatible with
Brother
Compatible with
QL-1050
QL-1050N
QL-1060N
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roll labels, white, 152 x 102 mm, permanent

  • Original consumables for QL devices shipping labels
  • Award image for Brother Label roll 152 x 102 mm Paper White 200 pc(s) Permanent adhesive DK11241 Shipping labels

Technical specifications

Product type

Shipping labels

Label size

152 x 102 mm

Label material

Paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

200 pc(s)

Format

Rectangular

Label width

152 mm

Label height

102 mm

Suitable for

Direct thermal printer

Compatible with

Brother

Compatible with

QL-1050

QL-1050N

QL-1060N

Description

DK label rolls can be used universally and well suited for labelling folders, letters, name plates, test tubes, warehouses, racks, price tags and much more. These are compatible with most of the QL-label printers.

This text is machine translated.

Scope of delivery

  • 1 roll á 200 labels

What kind of Label Printer labels are you looking for?