• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother DK-11247 Label roll 103 x 164 mm Paper White 180 pc(s) Permanent adhesive DK11247 Shipping labels, All-purpose l

1/3
Product type
Shipping labels
Label width
103 mm
Label height
164 mm
Compatible with
Brother
Compatible with
QL-1100NWB
QL-1100
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 180 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roll labels, white, 103 x 164 mm, permanent

  • Original consumables for QL-1100, QL-1100NWB devices
  • Award image for Brother DK-11247 Label roll 103 x 164 mm Paper White 180 pc(s) Permanent adhesive DK11247 Shipping labels, All-purpose l

Technical specifications

Product type

Shipping labels

Label size

103 x 164 mm

Label material

Paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

180 pc(s)

Format

Continuous (variable)

Label width

103 mm

Label height

164 mm

Suitable for

Direct thermal printer

Compatible with

Brother

Compatible with

QL-1100NWB

QL-1100

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662873 Brother DK-11247 Label roll 103 x 164 mm Paper White 180 pc(s) Permanent adhesive DK11247 Shipping labels, All-purpose l

Description

DK label rolls can be used universally and well suited for labelling of packages and many other applications, such as racks, price tags and much more. These are to the QL1100-Label Printers Compatible.

This text is machine translated.

Scope of delivery

  • 1 roll á 180 labels

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)