• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Drum DR-230CL Original Black, Cyan, Magenta, Yellow 15000 Sides DR230CL

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 88.98 / piece)
€ 88.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother Drum DR-230CL

  • Original Brother drum units for consistent and best printing quality
  • This text is machine translated.
  • Award image for Brother Drum DR-230CL Original Black, Cyan, Magenta, Yellow 15000 Sides DR230CL

Technical specifications

Product type

Drum

Type

Original

Short ID

DR-230CL

Compatible with

Brother

Colour

Black

Cyan

Magenta

Yellow

Page yield

15000 Sides

Page yield (black)

15000 Sides

Page yield (colour)

15000 Sides

Factory colour

Black

Depth

225 mm

Height

380 mm

Width

363 mm

Supplies type

Drum

Compatible with

HL-3040CN
HL-3070CW
DCP-9010CN
MFC-9120CN
MFC-9320CW

Weight

2.255

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 615094 Brother Drum DR-230CL Original Black, Cyan, Magenta, Yellow 15000 Sides DR230CL

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.