• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Drum DR-3300 Original Colour 30000 Sides DR3300

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 128.95 / piece)
€ 128.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother Drum DR-3300

  • Original Brother drum unit for consistent and best printing quality
  • This text is machine translated.
  • Award image for Brother Drum DR-3300 Original Colour 30000 Sides DR3300

Technical specifications

Product type

Drum

Type

Original

Short ID

DR-3300

Compatible with

Brother

Colour

Colour

Page yield

30000 Sides

Page yield (black)

30000 Sides

Depth

147 mm

Height

358 mm

Width

254 mm

Page yield

30000 Sides

Supplies type

Drum

Weight

0.960

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 619794 Brother Drum DR-3300 Original Colour 30000 Sides DR3300

User & Safety Instructions

User & Safety Instructions 619794 Brother Drum DR-3300 Original Colour 30000 Sides DR3300

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.