• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Label roll 12 mm x 30.48 m Paper White 1 pc(s) Permanent adhesive DK22214 All-purpose labels

Product type
All-purpose labels
Label width
12 mm
Compatible with
DK-22214
Compatible with
Brother
Compatible with
QL-550
QL-500
QL-500A
QL-500BS
QL-500BW
QL-560VP
QL-560
QL-570
QL-580N
QL-650TD
QL-700
QL-710W
QL-720NW
QL-1050
QL-1050N
QL-1060N
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Continuous labels

  • Original consumables for QL devices continuous labels
  • Award image for Brother Label roll 12 mm x 30.48 m Paper White 1 pc(s) Permanent adhesive DK22214 All-purpose labels

Technical specifications

Product type

All-purpose labels

Label size

12 mm x 30.48 m

Label material

Paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

1 pc(s)

Format

Continuous (variable)

Label width

12 mm

Label length

30.48 m

Suitable for

Direct thermal printer

Compatible with

Brother

Compatible with

QL-550

QL-500

QL-500A

QL-500BS

QL-500BW

QL-560VP

QL-560

QL-570

QL-580N

QL-650TD

QL-700

QL-710W

QL-720NW

QL-1050

QL-1050N

QL-1060N

Show more
Type

Original

Type

Continuous labels

Weight

0.228

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774106 Brother Label roll 12 mm x 30.48 m Paper White 1 pc(s) Permanent adhesive DK22214 All-purpose labels

Description

Refill rolls suitable for Brother QL-models.

Scope of delivery

  • 1 Roll (12 mm width/30.48 m length

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)