• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Label roll 17 x 87 mm Paper White 300 pc(s) Permanent adhesive DK11203 Index labels

Product type
Index labels
Label width
17 mm
Label height
87 mm
Compatible with
Brother
Compatible with
QL-550
QL-500
QL-500A
QL-500BS
QL-500BW
QL-560VP
QL-560
QL-570
QL-580N
QL-650TD
QL-700
QL-710W
QL-720NW
QL-1050
QL-1050N
QL-1060N
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FILE FOLDER LABELS 17 X 87; 300 PIECES

  • Original consumables for QL devices file register labels
  • Award image for Brother Label roll 17 x 87 mm Paper White 300 pc(s) Permanent adhesive DK11203 Index labels

Technical specifications

Product type

Index labels

Label size

17 x 87 mm

Label material

Paper

Factory colour

White

Font colour

Black

Adhesion

Permanent adhesive

Content

300 pc(s)

Format

Rectangular

Label width

17 mm

Label height

87 mm

Suitable for

Direct thermal printer

Compatible with

Brother

Compatible with

QL-550

QL-500

QL-500A

QL-500BS

QL-500BW

QL-560VP

QL-560

QL-570

QL-580N

QL-650TD

QL-700

QL-710W

QL-720NW

QL-1050

QL-1050N

QL-1060N

Show more
Type

Register Label

Type

File register labels

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774094 Brother Label roll 17 x 87 mm Paper White 300 pc(s) Permanent adhesive DK11203 Index labels

Description

DK label rolls can be used universally and well suited for labelling folders, letters, name plates, test tubes, warehouses, racks, price tags and much more. These are compatible with most of the QL-label printers.

This text is machine translated.

Scope of delivery

  • 1 roll á 300 labels

What kind of Label Printer labels are you looking for?

More interesting products

(*All information is plus legal VAT)