• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 1095-4 Riveter 290 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 24.99
-48 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Riveter

Length

290 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138959 Brüder Mannesmann M 1095-4 Riveter 290 mm

Description

Features

  • With 4 mouthpieces for rivets of 2.4 / 3.2 / 4.0 / 4.8 mm
  • Simple and quick adjustment at any desired angle, therefore can also be used in places that are difficult to access
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)