• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M00946 Stair buddy folding Steel, Plastic Load capacity (max.): 80 kg

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Stair Transport Cart

  • Sturdy aluminum construction
  • Pull-out handle
  • 2 three-armed wheel stars
  • Automatic folding full rubber wheels

Technical specifications

Dim

(L x W x H) 485 x 995 x 500 mm

Product type

Stair buddy

Material

Steel

Plastic

Dimensions folded

L625 x W385 x H120 mm

Factory colour

Black

Orange

Height

500 mm

Material (details)

Steel, plastic

Transport equipment features

folding

Weight

4.15 kg

Bases

1

Width

995 mm

Length

485 mm

Shovel width

385 mm

Shovel length

280 mm

Load capacity (max.)

80 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221032 Brüder Mannesmann M00946 Stair buddy folding Steel, Plastic Load capacity (max.): 80 kg

Warranty Terms

Warranty Terms 3221032 Brüder Mannesmann M00946 Stair buddy folding Steel, Plastic Load capacity (max.): 80 kg

Description

For transporting heavy boxes, packets, cartons, sacks, drink boxes, etc.

This text is machine translated.

Scope of delivery

  • Stair Transport Cart

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)