• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M19880 Shifter set 3-piece 18 - 30 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Brüder Mannesmann adjustable wrench set, 6-8-10" inch, 3 piece | M19880

  • Hardened jaws
  • Hardened worm wheel for setting the size
  • Precise roller control

Technical specifications

Product type

Shifter set

Spanner size

18 mm

24 mm

30 mm

Material

Steel

Material properties

chrome plated

matt

Weight

1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2139133 Brüder Mannesmann M19880 Shifter set 3-piece 18 - 30 mm

Description

With its hardened jaws and hardened worm wheel for size adjustment it offers a first class quality. The precise roller guide allows you to work with ease. The ergonomically designed anti-slip grip gives a secure grip.

This text is machine translated.

Features

  • Made of high-quality steel, matt chrome-plated
  • With ergonomically designed anti-slip handle
  • Hardened jaws
  • Specially milled gripping jaws
  • Hardened worm gear
  • Precise roller guide
  • Measurement scale in mm and inch
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)