• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M81230 Digital goniometer 225 °

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital goniometer

Angle setting (max.)

225°

Accuracy

± 0.3°

Length

400 mm

Manufacturer's standards (no certificate)

Type

M81230

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2924167 Brüder Mannesmann M81230 Digital goniometer 225 °

Description

Features

  • Length 400 mm
  • Resolution ratio 0.1 °
  • Measurement range 0 - 225°
  • Steel tape measure 5 m
  • LCD screen
  • Accuracy 0.3°
  • Battery 3 V, CR2032
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)