
Technical specifications
- Dim
(L x W x H) 16.5 x 36 x 41 cm
- Product type
Work light
- LEDs
4
- Work light features
Incl. battery
- Bulb type
LED (monochrome)
- Technology
Lithium
- Factory colour
Black
Blue
- Colour temperature type
7000 K
- Weight
1.73 kg
- Capacity (mAh, Ah)
7.2 Ah
- Charging time
6.8 h
- Luminous flux
3500 lm
- Width
36 cm
- Height
41 cm
- Length
16.5 cm
- Protection class
IP54
- Power supply (LOV)
rechargeable
n.rel.
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221040 Brüder Mannesmann Q30600 Quantool LED (monochrome) Work light rechargeable 3500 lm
Information
Information 3221040 Brüder Mannesmann Q30600 Quantool LED (monochrome) Work light rechargeable 3500 lm
Warranty Terms
Warranty Terms 3221040 Brüder Mannesmann Q30600 Quantool LED (monochrome) Work light rechargeable 3500 lm
Description
Scope of delivery
- Incl. charging cable
- This text is machine translated.



























