• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 0P3605WW 0P3605WW LED recessed light LED (monochrome) 1 W Chrome

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights LED-light point Power-LED wws, 1 W 0P3605WW

  • Power= 1 W Total luminous flux= 40 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 40 lm
  • Operating device: LED operating device current-controlled
  • Colour temperature: 3000 K
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • LED nominal current at constant current 350 mA
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: DC
  • Cover material: None
Product type

LED recessed light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

1 W

1 W

Total luminous flux

40 lm

Colour

White

Radiation angle

80°

Recess diameter

25 mm

Recess depth

11 mm

Outside Ø

30 mm

IP20

Protection class

III

Factory colour

Chrome

Material

Plastic

n.rel.

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2291580 Brumberg 0P3605WW 0P3605WW LED recessed light LED (monochrome) 1 W Chrome

Description

LED light point, chrome, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play 350mA, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 1W, number of bulbs / sockets: 1.0 pcs, luminous flux: 40lm, color temperature: 3000K, angle of radiation: 100°, adjustability: Not adjustable, power:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.