• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 235807 235807 LED recessed light HV halogen G4 20 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg luminaries furniture luminaries white 00235807

  • Power= 20 W White

Technical specifications

  • Operating device: Electronic transformer
  • Dimming depends on the operating device: Yes
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • Suitable for busbar mounting: no.
  • Lamp: Low-voltage halogen lamp
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: no.
  • Reflector: None
  • Voltage type: AC
  • Cover material: opal glass
Product type

LED recessed light

Operating voltage

12 V

No. of bulbs

1

G4

Bulb type

HV halogen

Rating per bulb

20 W

20 W

Colour

White

Recess diameter

56 mm

Recess depth

25 mm

Outside Ø

72 mm

IP20

Protection class

III

Factory colour

White

Material

Steel

n.rel.

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2291291 Brumberg 235807 235807 LED recessed light HV halogen G4 20 W White

User & Safety Instructions

User & Safety Instructions 2291291 Brumberg 235807 235807 LED recessed light HV halogen G4 20 W White

Description

Installation downlight, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: G4, Type of mounting: Installation, Mounting location: Ceiling mounting, Material: Steel / glass, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Voltage: 12V, Power: 20W, Number of bulbs / sockets: 1.0 pcs, Adjustable: Not adjustable, without operating device, Type of dimming: Other,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.