• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 13625174 13625174 LED pendant light LED (monochrome) Bulb cannot be changed 12.5 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 12.5 W Total luminous flux= 1300 lm White

Technical specifications

Product type

LED pendant light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

12.5 W

12.5 W

Light features

Incl. ballast

Protection class

I

IP40

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 450 mm x 100 mm

n.rel.

Type

Ring

Colour

White

Light bulb included

Yes

Total luminous flux

1300 lm

1300 lm

Height

100 mm

Depth

100 mm

(Ø)

450 mm

Colour rendering index

80-89

Colour temperature

4000 K

Documents & Downloads

Datasheet

Datasheet 2604907 Brumberg 13625174 13625174 LED pendant light LED (monochrome) Bulb cannot be changed 12.5 W White

User & Safety Instructions

User & Safety Instructions 2604907 Brumberg 13625174 13625174 LED pendant light LED (monochrome) Bulb cannot be changed 12.5 W White

What kind of Pendant Lights are you looking for?