• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 13625183 13625183 LED pendant light LED (monochrome) Bulb cannot be changed 12.5 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 12.5 W Total luminous flux= 1250 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED pendant light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

12.5 W

12.5 W

Light features

Incl. ballast

Protection class

I

IP40

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 450 mm x 100 mm

n.rel.

Type

Ring

PIR detection angle (horizontal)

108°

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

1250 lm

1250 lm

Height

100 mm

Depth

100 mm

(Ø)

450 mm

Colour rendering index

80-89

Colour temperature

3000 K

Documents & Downloads

Datasheet

Datasheet 2606635 Brumberg 13625183 13625183 LED pendant light LED (monochrome) Bulb cannot be changed 12.5 W Black

User & Safety Instructions

User & Safety Instructions 2606635 Brumberg 13625183 13625183 LED pendant light LED (monochrome) Bulb cannot be changed 12.5 W Black

What kind of Pendant Lights are you looking for?