• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 17505000 Controller 288 W 24 V dimmable

Product type
Controller
Power
288 W
Output voltage (max.)
24 V
Type
dynamic
LED features
dimmable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output power 144..288 W
  • Dimming 1-10 V: no.
  • Dimming DALI: no.
  • DMX dimming: no.
  • Phase section dimming: no.
  • Dimming RF: Yes
  • Dimming Zigbee: no.
  • Suitable for outdoor use: no.
  • Suitable for direct voltage (primary side): Yes
  • Suitable for constant voltage: Yes
  • Suitable for constant current: no.
  • Protection class III
Type

dynamic

Product type

Controller

288 W

LED features

dimmable

IP20

Dim

(L x W x H) 85 x 45 x 23 mm

Height

23 mm

Length

85 mm

Width

45 mm

Material (details)

Plastic housing

Output voltage (max.)

24 V

Output voltage (min.)

12 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2293734 Brumberg 17505000 Controller 288 W 24 V dimmable

User & Safety Instructions

User & Safety Instructions 2293734 Brumberg 17505000 Controller 288 W 24 V dimmable

Description

TunableWhite radio control, white, socket: None, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, voltage: 12V to 24V, power: 144 to 288W, type of dimming: Other,

This text is machine translated.

What kind of High Power LED Power Supply are you looking for?