• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 18156000 LED dimmer 192 W 24 V dimmable

Image similar
Product type
LED dimmer
Power
192 W
Output voltage (max.)
24 V
Type
dynamic
LED features
dimmable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output power 0..192 W.
  • Dimming 1-10 V: Yes
  • Dimming DALI: no.
  • DMX dimming: no.
  • Phase section dimming: no.
  • Dimming RF: no.
  • Dimming Zigbee: no.
  • Suitable for outdoor use: no.
  • Suitable for direct voltage (primary side): Yes
  • Suitable for constant voltage: Yes
  • Suitable for constant current: no.
  • Protection class III
Type

dynamic

Product type

LED dimmer

192 W

LED features

dimmable

IP20

Dim

(L x W x H) 167 x 51 x 23 mm

Height

23 mm

Length

167 mm

Width

51 mm

Material (details)

Plastic housing

Output voltage (max.)

24 V

Output voltage (min.)

12 V

Documents & Downloads

Datasheet

Datasheet 2295382 Brumberg 18156000 LED dimmer 192 W 24 V dimmable

User & Safety Instructions

User & Safety Instructions 2295382 Brumberg 18156000 LED dimmer 192 W 24 V dimmable

Description

TunableWhite LED-Dimmer 12-24 V DC, 2x 1-10 V. LED-Dimmer two-channel (one or two-color) for constant voltage operation (12 - 24 V DC). The cabling is done via screw terminals. Cable cross-section 0.5 - 2.5 mm². An external power supply is required for operation. Output signal (dimming): PWM (pulse width modulation). With overload and short-circuit protection, max. output power: 2 x 192 W. The device can dim two independant light groups with two 1-10 V signals, or change and dim a TunableWhite group in the color temperature. Socket: Without, material: Plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, voltage: 12V 24V, type of dimming: 1-10 V,

This text is machine translated.

What kind of High Power LED Power Supply are you looking for?