• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 18163000 240 W 24 V dimmable

1/2
Product type
LED dimmer
Power
240 W
Output voltage (max.)
24 V
Type
dynamic
LED features
dimmable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output power 24..240 W
  • Dimming 1-10 V: no.
  • Dimming DALI: no.
  • DMX dimming: Yes
  • Phase section dimming: no.
  • Dimming RF: no.
  • Dimming Zigbee: no.
  • Suitable for outdoor use: no.
  • Suitable for direct voltage (primary side): Yes
  • Suitable for constant voltage: Yes
  • Suitable for constant current: no.
  • Protection class III
Type

dynamic

Product type

LED dimmer

240 W

LED features

dimmable

IP20

Dim

(L x W x H) 54 x 110 x 66 mm

Height

66 mm

Length

54 mm

Width

110 mm

Material (details)

Plastic housing

Output voltage (max.)

24 V

Output voltage (min.)

12 V

Documents & Downloads

Datasheet

Datasheet 2292592 Brumberg 18163000 240 W 24 V dimmable

User & Safety Instructions

User & Safety Instructions 2292592 Brumberg 18163000 240 W 24 V dimmable

Description

REG LED dimmer 12-24 V DC, dimmable. LED dimmer series for constant voltage operation (12-24 V DC) via 4 channels (single or multi-color). The cabling is done without screws via plug-in terminals. Cable cross-section 0.5-2.5 mm². An external power supply is required for operation, output signal (dimming): PWM (pulse width modulation), with polarity reversal and over temperature protection. Max. Output current 4 x .25 A. Max. Output power 4 x 30 W (12 V), 4 x 60 W (24 V). 18163000: 1-4 channel device with 1-4 addresses (DMX). The channels (outputs) can be combined to 1, 2, 3 or 4 addresses (L 54 x W 110 x H 66 mm, 3 TE) Socket: Without, Material: Plastic, Protection class: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Voltage: 12V 24V, Power: 24-240W,

This text is machine translated.

What kind of High Power LED Power Supply are you looking for?