• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 309207 Flush mount speaker 8 W White 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Active system: no.
  • Number of paths: 1
  • Bluetooth: no.
  • Ethernet: no
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Horn loudspeaker: no.
  • Volume control: no.
  • Mobile High Definition Link (MHL): no.
  • Nominal load 6 W
  • Sound projector: no.
  • USB port: no.
  • WLAN: no
Product type

Flush mount speaker

RMS capacity

6 W

Max. load

8 W

Max. sound pressure

94 dB

Features

Ceiling speaker

IP20

Frequency range

170 - 21000 Hz

Type

Round

Factory colour

White

Material

Plastic

Recess diameter

93 mm

Width

100 mm

Depth

42 mm

Weight

0.49

Dim

(W x D) 100 mm x 42 mm

Documents & Downloads

Datasheet

Datasheet 2293104 Brumberg 309207 Flush mount speaker 8 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2293104 Brumberg 309207 Flush mount speaker 8 W White 1 pc(s)

Description

Ceiling mounted loudspeaker, AS 93 mm, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Nominal / music load: 6 / 8 W, impedance: 8 Ohm, sound pressure level: 1 W / 1 m: 86 dB (at rated output 94 dB), transmission range (-3 db): 250 - 20,000 Hz, transmission range (-10 db): 170 - 21,000 Hz, design: FRONTRING (plastic) and perforated plate cover in white, net weight: 0.4 kg mounting with mounting wires. Connection by 2-wire cable with connection clamp. Moisture-impregnated membrane: Limited protection against moisture. Not suitable for permanent outdoor use. Material: Steel / plastic. Socket: None, Mounting type: Installation mounting, Mounting location: Ceiling mounting, Material: Steel / plastic, Protection type: According to DIN EN 60529: IP20,

This text is machine translated.