• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 309407 Flush mount speaker 50 W White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Bluetooth: no.
  • Ethernet: no
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Mobile High Definition Link (MHL): no.
  • Nominal load 40 W
  • USB port: no.
  • WLAN: no
Product type

Flush mount speaker

Max. load

50 W

IP20

Frequency range

60–23 000 Hz

Type

Round

Factory colour

White

Width

196 mm

Depth

80 mm

Dim

(W x D) 196 mm x 80 mm

Documents & Downloads

Datasheet

Datasheet 2293740 Brumberg 309407 Flush mount speaker 50 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2293740 Brumberg 309407 Flush mount speaker 50 W White 1 pc(s)

Description

Ceiling mounted loudspeaker, 180 mm, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Nominal / music load: 40 / 50 W, impedance: 8 Ohm, sound pressure level: 1 W / 1 m: 90 dB (at rated power 98 dB), transmission range (-3 db): 100 - 20,000 Hz, transmission range (-10 db): 60 - 23,000 Hz, design: Front and mounting ring made of plastic with perforated sheet cover in white, net weight: 1.0 kg mounting in ceilings with a material thickness of 1-20 mm. Connection by 2-wire cable with connection clamp. Moisture-impregnated membrane: Limited protection against moisture. Not suitable for permanent outdoor use, socket: None, mounting type: Installation, mounting location: Ceiling mounting, material: Steel / plastic, protection class: According to DIN EN 60529: IP20, power: 50.00W,

This text is machine translated.