• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 309307 Flush mount speaker 4 W White 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Active system: no.
  • Bluetooth: no.
  • Ethernet: no
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Mobile High Definition Link (MHL): no.
  • Nominal load 3 W
  • USB port: no.
  • WLAN: no
Product type

Flush mount speaker

RMS capacity

3 W

Max. load

4 W

Max. sound pressure

87 dB

Features

Ceiling speaker

IP20

Frequency range

150 - 20000 Hz

Type

Round

Factory colour

White

Material

Steel

Width

80 mm

Depth

35 mm

(Ø)

68 mm

Weight

0.14 kg

Outside Ø

68 mm

Dim

(Ø x D) 68 mm x 35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2293592 Brumberg 309307 Flush mount speaker 4 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2293592 Brumberg 309307 Flush mount speaker 4 W White 1 pc(s)

Description

Ceiling mounted loudspeaker, 68 mm, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Nominal / music load: 3 / 4 W, impedance: 20 Ohm Up to 5 loudspeakers can be connected in parallel to one channel of a hi-fi amplifier. Sound pressure level: 1 W / 1 m: 82 dB (at rated output 87 dB), transmission range (-3 db): 200 - 16,000 Hz, transmission range (-10 db): 150 - 20,000 Hz, design: Front ring (steel) and perforated plate cover white or chrome metallized, net weight: 0.14 kg Mounting with mounting wires. Connection by 2-wire cable with connection clamp. Material Steel. Socket: None, Mounting type: Installation mounting, Mounting location: Ceiling mounting, Material: Steel / plastic, Protection type: According to DIN EN 60529: IP20, Adjustable: Swiveling,

This text is machine translated.