• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60020103 LED stake light LED (monochrome) w/o 6 W Grey

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W
  • Total luminous flux= 516 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED stake light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

6 W

6 W

3000 K

Colour

White

Total luminous flux

516 lm

Light features

Incl. ballast

Direct light emission

Factory colour

Grey

Material

Aluminium

Plastic

IP65

IK06

Protection class

I

Dim

(Ø x H) 16 mm x 580 mm

n.rel.

Height

580 mm

(Ø)

16 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831315 Brumberg 60020103 LED stake light LED (monochrome) w/o 6 W Grey

Datasheet 3831315 Brumberg 60020103 LED stake light LED (monochrome) w/o 6 W Grey

User & Safety Instructions

User & Safety Instructions 3831315 Brumberg 60020103 LED stake light LED (monochrome) w/o 6 W Grey

Description

LED ground spike light, 230 V AC, IP65, switchable, graphite structure, rectangular Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting, mounting location: Floor mounting, material: Aluminum / plastic, protection class: Room side (DIN EN 60529) IP65, protection class: (DIN EN 61140) I, voltage: 230V AC 50Hz, power: 6 3,000 W, number of bulbs / sockets: 120 piece, light current: 516 lm, color temperature: White, angle of radiation: 1°, Adjustable: not adjustable, with operating device: yes, dimmable: no, type of dimming: switchable.

This text is machine translated.

What kind of Garden & Decorative Lighting are you looking for?