
1/6
LED stake light
230 V AC
1
LED (monochrome)
w/o
10 W
10 W
3000 K
White
743 lm
Incl. ballast
Direct light emission
Grey
Aluminium
Plastic
IP65
IK06
I
(Ø x H) 16 mm x 820 mm
n.rel.
820 mm
16 mm
powder-coated
yes
Datasheet 3831316 Brumberg 60021103 LED stake light LED (monochrome) w/o 10 W Grey
Datasheet 3831316 Brumberg 60021103 LED stake light LED (monochrome) w/o 10 W Grey
User & Safety Instructions 3831316 Brumberg 60021103 LED stake light LED (monochrome) w/o 10 W Grey