Image similar

ECC 802 s = E 82 CC
Vacuum tube
Double triode
250 V
10.5 mA
6.3 V
300 mA
Noval
9
17
56.3 mm
22.2 mm
1 pc(s)
ECC802S = E82CC
Double Triode, Universal
9
User & Safety Instructions 156826 BTB Vertrieb ECC 802 s = E 82 CC Vacuum tube Double triode 250 V 10.5 mA Number of pins: 9 Base: Noval Content 1 pc(s)
€ 34.48*
The necessary accessories are required to use the article as described.