• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin C1570ATAAJ ARC Toggle switch

Product type
Flip switch
Lighting type
None
Number of pins
2
Front panel cut-out
27.2 x 22.3 mm mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.82 / piece)
€ 2.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flip switch

Lighting type

None

Number of pins

2

Front panel cut-out

27.2 x 22.3 mm mm

Content

1 pc(s)

Type

C1570ATAAJ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2491451 Bulgin C1570ATAAJ ARC Toggle switch

Description

Toggle switch C1570ATY T.BLACK 1

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)