LED indicator light
DX0507/GN/24V
Green
2.2 V
24 V DC
25 mA
12.1 mm
Stainless steel
Screw
IP67
100 mcd
splashproof
protudes from control panel
Open end cable
(Ø x L) 15 mm x 46.2 mm
46.2 mm
15 mm
Yes
Profile protrudes from the control panel.
1 pc(s)
25 mA
24 V DC
Datasheet 700515 Bulgin DX0507/GN/24V LED indicator light Green 24 V DC 2.2 V 25 mA 100 mcd
User & Safety Instructions 700515 Bulgin DX0507/GN/24V LED indicator light Green 24 V DC 2.2 V 25 mA 100 mcd
The necessary accessories are required to use the article as described.