
Arcolectric (Bulgin Ltd.) C0911VAAAA C0911VAAAA Tamper-proof pushbutton 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)
Number
Highlights & Details
Anti-vandal push button. 250 V/AC 15 A
Our service for you
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
momentary
- Type
Microswitch
- Lighting type
None
- Switch position
1 x On/(On)
- Contact type
1 change-over
- Material
Metal
- Contact material
Fine silver
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
15 A
- Button diameter
21.5 mm
- Recess diameter
19.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
8 mm
- Switching current (inductive)
15 A
- Type
C0911VAAAA
- Recess diameter (details)
19.5 mm
- Switching voltage
250 V AC
- Connection
Spade plug 6.3 mm
Documents & Downloads
Datasheet
Datasheet 704954 Arcolectric (Bulgin Ltd.) C0911VAAAA C0911VAAAA Tamper-proof pushbutton 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 704954 Arcolectric (Bulgin Ltd.) C0911VAAAA C0911VAAAA Tamper-proof pushbutton 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)



