• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin FX0419 Fuse holder 16 mA 250 1 pc(s)

Product type
Fuse holder
Nominal voltage
250
Nominal current - rounded value
16 mA
Nominal current
16 mA
Connection
Type C CEE 7/16 plug 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

310 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder

Nominal voltage

250

Nominal current

16 mA

Nominal current - rounded value

16 mA

Connection

Type C CEE 7/16 plug 6.3 mm

IP68

Content

1 pc(s)

RoHS-compliant

Yes

Type

FX0419

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2706558 Bulgin FX0419 Fuse holder 16 mA 250 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2706558 Bulgin FX0419 Fuse holder 16 mA 250 1 pc(s)

Description

Fuse Holder Panel Mnt Fuse Hldr 6.3 X 32Mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)