• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0410/02S/5560 400 Series Buccaneer Connector Nominal current (details): 8 A

Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
2
Connection
Crimp
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PX0410/02S/5560

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

2

Connection

Crimp

Soldering

Factory colour

Black

Blue

Content

1 pc(s)

Nominal current

8 A

Nominal current - rounded value

8 A

Leading contact (PE)

No

Nominal voltage

250 V

Cable Ø (max.)

6 mm

Cable Ø up to

5.5 mm

Case material

PA

Connection angle

180°

Manufacturer part #

PX0410/02S/5560

Cable Ø range

5.5 - 6 mm

Number of pins

2

(Ø)

19 mm

RoHS-compliant

Yes

IP68

Series

PX04

Type

Connector

Nominal voltage (details)

operating voltage 250 V

Nominal current (details)

8 A

Connection

Crimping or soldering

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740851 Bulgin PX0410/02S/5560 400 Series Buccaneer Connector Nominal current (details): 8 A

User & Safety Instructions

User & Safety Instructions 740851 Bulgin PX0410/02S/5560 400 Series Buccaneer Connector Nominal current (details): 8 A

Description

Hints

Contacts must be ordered separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)