• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0410/04P/4550 400 Series Buccaneer Connector Nominal current (details): 5 A

Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
4
Connection
Crimp
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PX0410/04P/4550

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

4

Connection

Crimp

Soldering

Factory colour

Black

Blue

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Leading contact (PE)

No

Nominal voltage

125 V

Cable Ø (max.)

5 mm

Cable Ø up to

4.5 mm

Case material

PA

Connection angle

180°

Manufacturer part #

PX0410/04P/4550

Cable Ø range

4.5 - 5 mm

Number of pins

4

(Ø)

19 mm

RoHS-compliant

Yes

IP68

Series

PX04

Type

Connector

Nominal voltage (details)

125 V

Nominal current (details)

5 A

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740891 Bulgin PX0410/04P/4550 400 Series Buccaneer Connector Nominal current (details): 5 A

User & Safety Instructions

User & Safety Instructions 740891 Bulgin PX0410/04P/4550 400 Series Buccaneer Connector Nominal current (details): 5 A

Description

Hints

Contacts must be ordered separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)