• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 172020.140 New Silver For Etched Part Production (L x W x H) 140 x 200 x 0.20 mm N/A Silver

1/7
Image similar
Product type
Etching sheets
Features
positive
Type
Shaped parts
Length
140 mm
Width
200 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Etching sheets

Features

positive

Type

Shaped parts

Length

140 mm

Width

200 mm

Height

0.20 mm

Dim

(L x W x H) 140 x 200 x 0.20 mm

Factory colour

Silver

Content

5 pc(s)

Type

172020.140

Material (details)

Nickel silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 530058 Bungard 172020.140 New Silver For Etched Part Production (L x W x H) 140 x 200 x 0.20 mm N/A Silver

Information

Information 530058 Bungard 172020.140 New Silver For Etched Part Production (L x W x H) 140 x 200 x 0.20 mm N/A Silver

Description

With these positive silver-coated plates, you can yourself manufacture any form with the help of exposure and etching, as known to produce platinum. So you can implement his own record mainly fences and many other design ideas into practice.

Hints

Please check before purchasing the current safety information for this product in our online shop.

More interesting products

(*All information is plus legal VAT)