• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 10690 Cash box (W x H x D) 200 x 90 x 160 mm Blue

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Money box money 5020

  • Cylinder lock
  • With Hard Money
  • Incl. 2 keys

Technical specifications

Product type

Cash box

Factory colour

Blue

Coin compartments

5

Dim

(W x H x D) 200 x 90 x 160 mm

Bank note compartments

1

Width

200 mm

Height

90 mm

Depth

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594909 Burg Wächter 10690 Cash box (W x H x D) 200 x 90 x 160 mm Blue

Description

Do you want your jewelry, your cash or other valuables close? With the money box money is no problem. This cartridge has several advantages. On the one hand, the handle in the lid of the money. In this way, the money box well in cabinets or drawers can be stored safely. On the other hand, the model is supplied as standard with a hard money. To do this, you can inside valuables can be sorted. So that you can use to open the cassette also in case of loss of a key, the money a second key.

This text is machine translated.

Scope of delivery

  • money box
  • 2 keys.

More interesting products

(*All information is plus legal VAT)