• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter MONEY 5012 blue Cash box (W x H x D) 125 x 60 x 95 mm Blue

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Castle-guard cassette with savings slot MONEY

  • Small money box with savings slot
  • With hard-gel insert
  • With enclosed handle
  • Available in red, blue and white

Technical specifications

Product type

Cash box

Factory colour

Blue

Coin compartments

6

Dim

(W x H x D) 125 x 60 x 95 mm

Width

125 mm

Height

60 mm

Depth

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367691 Burg Wächter MONEY 5012 blue Cash box (W x H x D) 125 x 60 x 95 mm Blue

Description


The Money money box becomes a money box
For small and large savers, the handy Money 5012 money box offers a slot for coins. This makes the money box a money box. The Money 5012 is available in three colors. To allow you to open the cassette even if the key is lost, a second key is included with each Money model.

This text is machine translated.

Scope of delivery

  • Includes 2 keys

More interesting products

(*All information is plus legal VAT)