• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter MONEY 5015 red Cash box (W x H x D) 152 x 80 x 115 mm Red

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cash box

Factory colour

Red

Coin compartments

4

Dim

(W x H x D) 152 x 80 x 115 mm

Width

152 mm

Height

80 mm

Depth

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367687 Burg Wächter MONEY 5015 red Cash box (W x H x D) 152 x 80 x 115 mm Red

More interesting products

(*All information is plus legal VAT)