• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 19200 Cash box (W x H x D) 200 x 90 x 170 mm Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Fireproof

No

Product type

Cash box

Weight

0.9000 kg

Factory colour

Silver

Coin compartments

6

Dim

(W x H x D) 200 x 90 x 170 mm

Bank note compartments

1

Width

200 mm

Height

90 mm

Depth

170 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777004 Maul 19200 Cash box (W x H x D) 200 x 90 x 170 mm Silver

Description

made from coated steel, smoothly drawn-out, handle nickel-plated. security cylinder-lock with 2 keys. coin-inset from made from plastic.

More interesting products

(*All information is plus legal VAT)