• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul 18540 Cash box (W x H x D) 300 x 90 x 245 mm Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

money box 30 cm

  • An open metal cash till with multiple compartments for coins of different denominations and a section for banknotes in the lower area.

Technical specifications

Fireproof

No

Product type

Cash box

Weight

1.6700 kg

Factory colour

Silver

Coin compartments

8

Dim

(W x H x D) 300 x 90 x 245 mm

Bank note compartments

1

Width

300 mm

Height

90 mm

Depth

245 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777006 Maul 18540 Cash box (W x H x D) 300 x 90 x 245 mm Silver

Description

made from coated steel, smoothly drawn-out, handle nickel-plated. security cylinder-lock with 2 keys. coin-inset from made from plastic.

More interesting products

(*All information is plus legal VAT)