• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 24670 Cashboard (W x H x D) 326 x 228 x 65 mm Grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

BURG-WÄCHTER Money counting - Insert ZE 300 EURO

  • Cassette and drawer setFor banknotes and coinsZE 250 EURO: Suitable for the money boxes Business 7250 and Office 2257ZE 300 EURO: Suitable for the money boxes Business 7300 and Office 2307

Technical specifications

Product type

Cashboard

Factory colour

Grey

Coin compartments

9

Dim

(W x H x D) 326 x 228 x 65 mm

Bank note compartments

5

Width

326 mm

Height

228 mm

Depth

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859836 Burg Wächter 24670 Cashboard (W x H x D) 326 x 228 x 65 mm Grey

Description

The BURG-WÄCHTER money counter insert ZE 300 EURO is suitable for the money boxes Business 7300 and Office 2307. There are 5 bank note pockets and 9 coin compartments.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter Euro money-counter insert, ZE 300 Euro.

More interesting products

(*All information is plus legal VAT)