• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 29961 Padlock 20.00 mm keyed-alike Brass Key

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-MONITOR PADLOCK SET DUO 400 E HB 20 26 SB

  • 2-pcs setHardened and chrome-platedDouble locked from size 30 mmInner parts are not rust-freeFlex: Quite removable bracketHigh tensile strengthHigh number of different locking types

Technical specifications

  • Wire strength: 3.5 mm.Wire width 11 mmClamp height 23 mm
Product type

Padlock

Content

2 pc(s)

Lock type

Key

Dim

(L x W x H) 9.10 x 20.00 x 50.60 mm

Material

Brass

Weight

74 g

Factory colour

Brass

Locking mechanism

keyed-alike

Width

20.00 mm

Height

50.60 mm

Length

9.10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859787 Burg Wächter 29961 Padlock 20.00 mm keyed-alike Brass Key

Description

The CASTLE GUARD padlock set consists of 2 keyed alike locks with compact brass body. The high clip is hardened and chrome-plated. The inner parts are non-rusting. Four keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Burg Wächter padlock set, 2pc set, DUO 400 20 26 SB
  • 4 keys.

More interesting products

(*All information is plus legal VAT)