• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 32500 VERONA 3844 ES Letterbox Stainless steel Silver Key

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless-steel letter box Verona 3844 IT

  • With fold-slot
  • With mailbox and newspaper compartment
  • Very good protection for post and newspapers

Technical specifications

Product type

Letterbox

Factory colour

Silver

Material

Stainless steel

Dim

(W x H x D) 404 x 354 x 150 mm

Mounting type

Wall

Width

404 mm

Height

354 mm

Depth

150 mm

Lock type

Key

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492842 Burg Wächter 32500 VERONA 3844 ES Letterbox Stainless steel Silver Key

Description

Under the folding roof you will find the newspaper recording and the spacious mailbox.

This text is machine translated.

Features

  • A pronounced successful shaping
  • Feed Format DIN C4
  • Rustproof
  • Handgewischtem from natural, stainless steel
  • A throw (B x H): 335 x 30 mm

Scope of delivery

  • Stainless-steel letter box.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.56*

What kind of Letter & Parcel Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)