• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 36101 Padlock 50.00 mm keyed to differ Aluminium Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

CASTLE-MONITOR cylinder padlock 770 50 SB

  • Solid aluminum bodyBracket double locked (from size 30 mm) and steel hardInner unit rust-free

Technical specifications

  • Wire strength: 8 mm.Wire width 28 mmClamp height 29.5 mmTotal height: 79 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(L x W x H) 17.00 x 50.00 x 79 mm

Material

Aluminium

Weight

157 g

Factory colour

Aluminium

Locking mechanism

keyed to differ

Width

50.00 mm

Height

79 mm

Length

17.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859729 Burg Wächter 36101 Padlock 50.00 mm keyed to differ Aluminium Key

Description

The practical and robust CASTLE GUARD cylinder padlock Aluminium 770 50 SB is equipped with a solid aluminum body. This offers good protection against breakage and protects the interior unit reliably against moisture and thus also from corrosion. The bracket of the 770 ALUTITAN is hard steel and double locked.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR padlock, aluminum 770 50 SB
  • 2 keys.

More interesting products

(*All information is plus legal VAT)