• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 4190 COMFORT 3913 NI Letterbox Stainless steel Silver Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Burg Wächter 4190 COMFORT 3913 NI Letterbox Stainless steel Silver Key

  • With fold-out insertion shaft
  • With opening stop for easy and safe post removal
  • Very good protection for your mail
  • Comfort depth
  • Pin insert DIN C4

Technical specifications

Product type

Letterbox

Factory colour

Silver

Material

Stainless steel

Dim

(W x H x D) 380 x 340 x 148 mm

Mounting type

Wall

Width

380 mm

Height

340 mm

Depth

148 mm

Lock type

Key

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492845 Burg Wächter 4190 COMFORT 3913 NI Letterbox Stainless steel Silver Key

Warranty Terms

Warranty Terms 1492845 Burg Wächter 4190 COMFORT 3913 NI Letterbox Stainless steel Silver Key

Description

The CASTLE GUARD mailbox Comfort 3913 Ni is made of natural, hand-wiped stainless steel. An integrated opening stop keeps the door open so that you can easily remove your mail without it falling out. The insert slot is suitable for envelopes up to a size of DIN C4. The letter box corresponds to the EN 13724. Two keys are included in the delivery.

This text is machine translated.

Features

  • High-quality workmanship made of natural, hand-wipe stainless steel (rust-free)
  • Very high resistance to corrosion
  • Increased protection against theft and burglary
  • With opening stop
  • Comfort depth provides large capacity
  • Tested according to EN 13724 standard
  • Pin insert DIN C4

Scope of delivery

  • 1 post box CASTLE MONITOR Comfort 3913 NI, 2 key, spacer and mounting material

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.56*

What kind of Letter & Parcel Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)